EG-IPX113PCB-4812


image shown is a representation only
Description:
Cellular FPC824-2,170MHZ Antenna
Supplier:
Chinmore Industry Co
Matchcode:
EG-IPX113PCB-4812
Rutronik No.:
WIREAC2431
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- FPC
- Standard
- Cellular
- Frequency
- 824-2170 M Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- MC1.13
- Cable length
- 50 mm
- Impedance
- 50 Ohm
- Size
- 27 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.