EA-117R
Description:
Swivel ant. 868MHz SMA/m 1/2w
Supplier:
Chinmore Industry Co
Matchcode:
EA-117R
Rutronik No.:
WIREAC1618
Unit Pack:
1
MOQ:
500
Packaging:
BULK
- Antenna type
- Connector
- Standard
- ISM
- Frequency
- 868 M Hz
- Connector (1)
- SMA/m
- Impedance
- 50 Ohm
- Gain
- 3 dB
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.