CX-UFL132SMA-813


Description:
Adapterc. Ipx to SMA/f 70mm
Supplier:
Chinmore Industry Co
Matchcode:
ADAPTER-IPX-SMA/F (BH) 70MM
Rutronik No.:
WIREAC1200
Unit Pack:
1
MOQ:
100
Packaging:
INDIVIDUAL
- Cable length
- 70 mm
- Connector (1)
- IPX (U.FL)
- Cable type
- 1,32
- Connector (2)
- SMA/F BH
- Automotive
- NO
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.