CX-UFL113SMA-616
image shown is a representation only
Description:
Adapterc. U.FL-85mm+SMA-f PCB
Supplier:
Chinmore Industry Co
Matchcode:
ADAPTER-U.FL-85MM+SMA-F PCB
Rutronik No.:
WIREAC1101
Unit Pack:
1
MOQ:
50
Packaging:
BAG
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Cable length
- 80 mm
- Standard
- GSM
- Connector (1)
- IPX (U.FL)
- Connector (2)
- SMA/F PCB
- Automotive
- NO
- Packaging
- BAG
- Impedance
- 50 Ohm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.