CX-SMA316SMA-1677


image shown is a representation only
Description:
Adapterc.SMA/f - SMA/M R/A 30cm
Supplier:
Chinmore Industry Co
Matchcode:
CX-1677 SMA/F-SMA/M R/A 30CM
Rutronik No.:
WIREAC1757
Unit Pack:
100
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Cable length
- 300 mm
- Connector (1)
- SMA/F
- Cable type
- RG174U
- Connector (2)
- SMA/M R/A
- Automotive
- NO
- Packaging
- BULK
- Impedance
- 50 Ohm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.