CX-SMA316NM0-1601
image shown is a representation only
Description:
Adapterc.RP SMA to N/male 35cm
Supplier:
Chinmore Industry Co
Matchcode:
ADAPTER-RP SMA - N/MALE 35CM
Rutronik No.:
WIREAC1763
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Cable length
- 350 mm
- Standard
- GSM
- Connector (1)
- RP SMA
- Connector (2)
- N Male
- Automotive
- NO
- Packaging
- BULK
- Impedance
- 50 Ohm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.