CX-SMA174SMA-2202


Description:
Adapterc.SMA M to SMA F 200cm
Supplier:
Chinmore Industry Co
Matchcode:
ADAPTER-SMA M-SMA F (BH)200CM
Rutronik No.:
WIREAC2475
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Cable length
- 2000 mm
- Connector (1)
- SMA M
- Connector (2)
- SMA F
- Automotive
- NO
- Packaging
- INDIVIDUAL
- Impedance
- 50 Ohm
- Antenna type
- Cable
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.