CX-SMA174FME-2366


Description:
Adapt. cable SMA-Male to FME Male BH
Supplier:
Chinmore Industry Co
Matchcode:
CX-SMA174FME-2366
Rutronik No.:
WIREAC3073
Unit Pack:
1
MOQ:
100
Packaging:
BAG
- Cable length
- 200 mm
- Connector (1)
- SMA/m
- Cable type
- RG174
- Connector (2)
- FME/m BH
- Automotive
- NO
- Packaging
- BAG
- Impedance
- 50 Ohm
- Antenna type
- Adapter
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.