CX-MHF113SMA-1267


image shown is a representation only
Description:
Adapterc.IPX to RP SMA/M 100mm
Supplier:
Chinmore Industry Co
Matchcode:
ADAPTER-IPX-RP SMA/M 100 MM
Rutronik No.:
WIREAC1480
Unit Pack:
1
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Cable length
- 100 mm
- Standard
- GSM
- Connector (1)
- IPX (U.FL)
- Connector (2)
- RP SMA/M
- Automotive
- NO
- Packaging
- BULK
- Impedance
- 50 Ohm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.