CX-IPX113SMA-1969


image shown is a representation only
Description:
Adapterc.IPX4 to SMA/f BH 25cm
Supplier:
Chinmore Industry Co
Matchcode:
ADAPTER-IPX-SMA/F (BH) 25CM
Rutronik No.:
WIREAC2373
Unit Pack:
100
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Cable length
- 250 mm
- Connector (1)
- IPX MHF4
- Cable type
- 1.13
- Connector (2)
- SMA/F BH
- Automotive
- NO
- Packaging
- BULK
- Impedance
- 50 Ohm
- Antenna type
- CABLE
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.