CX-IPX080SMA-2394
Description:
U.FL+0,8 50cm+RP SMA/f (BH)O-ring
Supplier:
Chinmore Industry Co
Matchcode:
CX-IPX080SMA-2394
Rutronik No.:
WIREAC3162
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Connector (1)
- IPX (U.FL)
- Cable type
- 0.80
- Connector (2)
- SMA/f BH_R
- Automotive
- NO
- Packaging
- BULK
- Antenna type
- CABLE
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.