CR-SMAFPCB90-387L


image shown is a representation only
Description:
SMA FEMALE PCB MOUNTED R/A
Supplier:
Chinmore Industry Co
Matchcode:
SMA FEMALE PCB R/A
Rutronik No.:
WIREAC1555
Unit Pack:
1
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Standard
- GSM
- Impedance
- 50 Ohm
- Connector (1)
- SMA R/A
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.