CA-C09-5SMAM-381


Description:
4G/LTE Adhesive Mount Ant.
Supplier:
Chinmore Industry Co
Matchcode:
CA-C09-5SMAM-381
Rutronik No.:
WIREAC2922
Unit Pack:
1
MOQ:
100
Packaging:
BAG
- Antenna type
- Adhesive
- Standard
- LTE
- Frequency
- 690-2700 M Hz
- Connector (1)
- SMA/m
- Cable type
- RG174
- Cable length
- 500 mm
- Packaging
- BAG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.