CA-C09-1MMCX-112
image shown is a representation only
Description:
Glass ant. 900/1800,MMCX/m 1m
Supplier:
Chinmore Industry Co
Matchcode:
CA-C09-1MMCX-1 METER
Rutronik No.:
WIREAC1070
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Adhesive
- Standard
- Cellular
- Frequency
- 698-2700 M Hz
- Connector (1)
- MMCX/m R/A
- Cable type
- RG174
- Cable length
- 1000 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.