AA-C02MT07MMCX-212


image shown is a representation only
Description:
Magnetic ant.900/1800,MMCX/m 5m
Supplier:
Chinmore Industry Co
Matchcode:
C02MT07-MMCX/M R/A
Rutronik No.:
WIREAC1045
Unit Pack:
1
MOQ:
100
Packaging:
INDIVIDUAL
- Antenna type
- Magnetic
- Standard
- Cellular
- Frequency
- 900-1800 M Hz
- Connector (1)
- MMCX/m R/A
- Cable type
- RG174
- Cable length
- 5000 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.