100-23005-0270


Description:
Adapterc.RP SMA/F to RP SMA/M
Supplier:
Chinmore Industry Co
Matchcode:
CX-1618 RP SMA/F-RP SMA/M 100C
Rutronik No.:
WIREAC1842
Unit Pack:
10
MOQ:
100
Packaging:
BULK
- Cable length
- 1000 mm
- Connector (1)
- RP SMA/F
- Cable type
- RG174U
- Connector (2)
- RP SMA/M
- Automotive
- NO
- Packaging
- BULK
- Impedance
- 50 Ohm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.