AWCU00332523110XT2
Description:
AWCU003325 2X11uH 300mA
Supplier:
CHILISIN use Pulse
Matchcode:
INDK2X11U1210
Rutronik No.:
IND21188
Unit Pack:
1
MOQ:
1
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 11X2 µH
- Mounting
- SMD
- Design size
- 1210 Inch
- Current I
- 300 mA
- DCR
- 0.4 Ohm
- Enclosure type
- HOUSING
- Tolerance
- +50/-30 %
- Impedance
- 550 Ohm
- Testfrequency/Z
- 10 MHz
- Technology
- WIREWOUND
- Length
- 3.3 mm
- Width
- 2.5 mm
- Height
- 2.3 mm
- T(A)min
- -50 °C
- T(A)max
- 150 °C
- Testfrequency/Q
- 0.1 MHz
- Design
- SIGNALLINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- AWCU
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.