PUMA_SOM-RK3399-Q7 2.3-C-2GB-16GB
CHERRY
image shown is a representation only
Description:
Q7-Module with Rockchip RK3399
Supplier:
Matchcode:
PUMA_SOM-RK3399-Q7 2.3-C-2GB-1
Rutronik No.:
DISBOA3756
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- QSEVEN
- COMe type
- NONE
- System chipset
- RK3399
- Socket type
- ONBOARD
- Chipset manufac
- ROCKCHIP
- Chipset techno.
- ARM
- Memory type
- DDR3
- Memory sockets
- ONBOARD
- Max.memory size
- 4 GB
- Onboard flash
- 256MB
- LVDS onbord
- N Y/N
- SSD connector
- SD
- CAN bus
- Y Y/N
- I²C
- N Y/N
- Operating temp.
- 0 TO +60°C
- Integrated WiFi
- N Y/N
- Integrated BT
- N Y/N
- Integr.cellular
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Country
- Austria
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.