VS1H470ME077000CE0


image shown is a representation only
Description:
VS 47uF 50V 20% 6x7
Supplier:
CHANG
Matchcode:
CR47U50V
Rutronik No.:
KEL24682
Unit Pack:
1000
MOQ:
20000
Packaging:
REEL PAP
- C(N)
- 47 µF
- V(N)
- 50 V
- Style
- SMD
- Rutronik size
- 6x7 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 157,5 mA
- Packaging
- REEL PAP
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Supp. case size
- 6,3x7,7 mm
- Reel step
- 12 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.