VL1E102MI135000CE0
![CHANG CHANG](https://www.rutronik24.com/images/logos/chang_medium.png)
![CHANG VL1E102MI135000CE0](https://www.rutronik24.com/pim/klgr/medium/KEL-CHANG-HCR.jpg)
image shown is a representation only
Description:
VL 1000uF 25V 20% 12x13
Supplier:
CHANG
Matchcode:
HCR1000U25V
Rutronik No.:
KEL23721
Unit Pack:
250
MOQ:
3000
Packaging:
TRAY
- C(N)
- 1000 µF
- V(N)
- 25 V
- Style
- SMD
- Rutronik size
- 12x13 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- I(@100kHz/T(A)m
- 495 mA
- Packaging
- TRAY
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 12,5x13,5 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.