SL1J4R7MB070B25CE0
![CHANG CHANG](https://www.rutronik24.com/images/logos/chang_medium.png)
![CHANG SL1J4R7MB070B25CE0](https://www.rutronik24.com/pim/klgr/medium/KEL-CHANG-SEM.jpg)
image shown is a representation only
Description:
SS 4,7uF 63V 20% 4x7/2,5
Supplier:
CHANG
Matchcode:
SEM4,7U63V2,5
Rutronik No.:
KEL23425
Unit Pack:
2500
MOQ:
50000
package:
Ammopack
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 4,7 µF
- V(N)
- 63 V
- Style
- RADIAL
- Rutronik size
- 4x7 mm
- Pitch
- 2,5 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 40,5 mA
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wire diameter
- 0,45 mm
- Supp. case size
- 4x7 mm
- Reel step
- 12,7 mm
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- Package
- Ammopack
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.