SC1A101ME070B25CEH
![CHANG CHANG](https://www.rutronik24.com/images/logos/chang_medium.png)
![CHANG SC1A101ME070B25CEH](https://www.rutronik24.com/pim/klgr/medium/KEL-CHANG-SEM.jpg)
image shown is a representation only
Description:
SC 100uF 10V 20% 6x7/2,5
Supplier:
CHANG
Matchcode:
SEM100U10V2,5
Rutronik No.:
KEL17909
Unit Pack:
1500
MOQ:
21000
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 100 µF
- V(N)
- 10 V
- Style
- RADIAL
- Rutronik size
- 6x7 mm
- Pitch
- 2.5 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 1000 h
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wire diameter
- 0.45 mm
- Supp. case size
- 6,3x7 mm
- Reel step
- 12.7 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.