RL2G101MM300Z35CE002
image shown is a representation only
Description:
RL 100uF 400V 20% 18x30/7,5 C3
Supplier:
CHANG
Matchcode:
HFR100U400V7,5
Rutronik No.:
KEL19014
Unit Pack:
160
MOQ:
5760
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 100 µF
- V(N)
- 400 V
- Style
- RADIAL
- Rutronik size
- 18x30 mm
- Pitch
- 7.5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -25 °C
- Wire length
- 3.5 mm
- Con. design
- NA
- Wire diameter
- 0.8 mm
- Supp. case size
- 18x30 mm
- Formed leads
- CUT
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.