CP2D122MS350S68CE0
![CHANG CHANG](https://www.rutronik24.com/images/logos/chang_medium.png)
![CHANG CP2D122MS350S68CE0](https://www.rutronik24.com/pim/klgr/medium/KEL-CHANG-HTR.jpg)
image shown is a representation only
Description:
CP 1200uF 200V 20% 35x35/10,0
Supplier:
CHANG
Matchcode:
HTR1200U200V10,0
Rutronik No.:
KEL23462
Unit Pack:
250
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1200 µF
- V(N)
- 200 V
- Style
- SNAP IN
- Rutronik size
- 35x35 mm
- Pitch
- 10 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- I(@100kHz/T(A)m
- 3289 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -25 °C
- Wire length
- 5,8 mm
- Con. design
- NA
- Supp. case size
- 35x35 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Taiwan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.