BST3-3IGV1M


Description:
BST3-3IGV1M
Supplier:
BYD Microelectronics
Matchcode:
BST3-3IGV1M
Rutronik No.:
ICCURR1097
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Sensitivity
- 0.4
- I(FS)
- +/-5 A
- Accuracy
- 1 %
- Bandwidth
- 10 kHz
- Linearity error
- 0.5 %
- Response time
- 20 us
- Resolution
- na Bit
- Technology
- OTHER
- Galvanic isolat
- 5.4 kV
- I(cc)
- 17.5 mA
- Output
- ANALOG
- V(cc)max.
- 5.25 V
- ESD
- 1.65 kV
- Suppression
- NO
- V(cc)min.
- 4.75 V
- T(op)min.
- -40 °C
- Mounting
- MODULE
- Programmable
- NO
- Loop
- CLOSED
- T(op)max.
- 105 °C
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 90303370000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.