BSM3-15IFV1H
Description:
I-SenseModule 15A CL V
Supplier:
BYD Microelectronics
Matchcode:
BSM3-15IFV1H
Rutronik No.:
ICINOT1360
Unit Pack:
1
MOQ:
400
package:
MODULE
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Sensitivity
- 1
- I(FS)
- 1 A
- Accuracy
- 1 %
- Bandwidth
- 1 kHz
- Linearity error
- 1 %
- Response time
- 1 us
- Resolution
- 1 Bit
- Technology
- OTHER
- Galvanic isolat
- 1 kV
- I(cc)
- 1 mA
- Output
- ANALOG
- V(cc)max.
- 1 V
- Suppression
- NO
- Mounting
- MODULE
- Programmable
- NO
- Loop
- OPEN
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 90303370000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.