BS-C34UBRI


image shown is a representation only
Description:
7-SEG.DISPL.RED 1D 10MM C.C.
Supplier:
BRIGHTLED
Matchcode:
BS-C34UBRI
Rutronik No.:
LEDSVN1032
Unit Pack:
1
MOQ:
5000
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of digits
- 1DIGIT
- Emitted colour
- RED
- Segment height
- 10 mm
- Circuitry(cc/ca
- C.C.
- SMD/THT
- THT
- Wavelength peak
- 645 nm
- Wavelength dom.
- 627 nm
- RoHS Status
- RoHS-conform
- Lum.int.min/seg
- 1200 µcd
- Forward current
- 10 mA
- Automotive
- NO
- Packaging
- TUBE
- Surface colour
- GREY
- Colour of segm.
- WHITE
- Length
- 12,9 mm
- Width
- 9,8 mm
- Add.character
- DOT
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.