BPC-817S-A


image shown is a representation only
Description:
OPTOCOUPLER
Supplier:
BRIGHTLED
Matchcode:
BPC-817S-A
Rutronik No.:
IRCOUP2707
Unit Pack:
1
MOQ:
1
package:
SMD
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 5000 Vrms
- Package
- SMD
- V(CEO)
- 35 V
- Packaging
- INDIVIDUAL
- CTR at If
- 5 mA
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 125 °C
- VDE
- N Y/N
- CTR min.
- 80 %
- CTR max.
- 160 %
- P(tot)max
- 200 mW
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.