BL-XE1361-L


Description:
SMD DOME LENS RED
Supplier:
BRIGHTLED
Matchcode:
BL-XE1361-L
Rutronik No.:
LEDIND1655
Unit Pack:
2000
MOQ:
30000
package:
SPECIAL
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 2 mA
- LxW
- 2,2x2,1 mm
- Height
- 2,7 mm
- Viewing angle
- 35 °
- Lum.inten.typ.
- 3 mcd
- Wavelength dom.
- 626 nm
- Wavelength peak
- 640 nm
- Forward voltage
- 1,8 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Package
- SPECIAL
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 100 µA
- Packaging
- BAG
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.