BL-HKC36G-AV-TRB


image shown is a representation only
Description:
CHIPLED SUPER YELLOW 0603
Supplier:
BRIGHTLED
Matchcode:
BL-HKC36G-AV-TRB
Rutronik No.:
LED15385
Unit Pack:
5000
MOQ:
50000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Forward current
- 20 mA
- LxW
- 1,6x0,4 mm
- Height
- 0.4 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 63 mcd
- Wavelength dom.
- 590 nm
- Wavelength peak
- 585 nm
- Forward voltage
- 2 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
▪ Anwendbar auf automatischen Form- und Lötmaschinen
▪ Anwendbar auf Infrarot- oder Konvektions-Reflow-Lötmaschinen
▪ Einzelne, duale Beleuchtungsarten
▪ Hohe Zuverlässigkeit
▪ Bleifreie Verarbeitung
▪ Entspricht dem RoHS-Standard
▪ Kundenspezifisches Design
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.