BL-HJCGE34R-TRB
Description:
CHIPLED RED 0603 0,8MM
Supplier:
BRIGHTLED
Matchcode:
BL-HJCGE34R-TRB
Rutronik No.:
LEDIND1912
Unit Pack:
4000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL
- Emitted colour
- RED
- Forward current
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.8 mm
- Forward voltage
- 2 V
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.