BL-HGEUB36H-TRB


image shown is a representation only
Description:
CHIPLED BICOL GREEN RED 0605
Supplier:
BRIGHTLED
Matchcode:
BL-HGEUB36H-TRB
Rutronik No.:
LED22761
Unit Pack:
3000
MOQ:
36000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- G/R
- Forward current
- 20 mA
- LxW
- 1,6x1,25 mm
- Height
- 0.4 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 18,5/28 mcd
- Wavelength dom.
- 566/627 nm
- Wavelength peak
- 570/645 nm
- Forward voltage
- 2 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.