BL-HBX36D-HT-TRB-AU
Description:
CHIPLED 0603 SUPER BLUE >94MCD
Supplier:
BRIGHTLED
Matchcode:
BL-HBX36D-HT-TRB-AU
Rutronik No.:
LEDIND1863
Unit Pack:
4000
MOQ:
48000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Forward current
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.8 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 210 mcd
- Wavelength dom.
- 460 nm
- Wavelength peak
- 465 nm
- Forward voltage
- 3.0 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 1 µA
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.