BL-H3ZD32L(PINK)


image shown is a representation only
Description:
TOPLED PLCC6 WHITE (PINK)
Supplier:
BRIGHTLED
Matchcode:
BL-H3ZD32L(PINK)
Rutronik No.:
LED22150
Unit Pack:
1000
MOQ:
1500000
package:
PLCC-6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 60 mA
- LxW
- 5,4x5 mm
- Height
- 1,5 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 6000 mcd
- Forward voltage
- 3 V
- Package
- PLCC-6
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.