BL-BGE141K-CU-20F-L-AA-TBS25A


image shown is a representation only
Description:
3MM SUPER GREEN DIFFUSED 2,54MM
Supplier:
BRIGHTLED
Matchcode:
BL-BGE141K-CU-20F-L-AA-TBS25A
Rutronik No.:
LED18738
Unit Pack:
4000
MOQ:
48000
package:
3MM
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Forward current
- 2 mA
- LxW
- 4,5x3,16 mm
- Height
- 25.4 mm
- Viewing angle
- 100 °
- Lum.inten.typ.
- 7 mcd
- Wavelength dom.
- 565 nm
- Wavelength peak
- 573 nm
- Forward voltage
- 1.8 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Package
- 3MM
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 100 µA
- Packaging
- AMMOPACK
- Lens colour
- DIFFUSED
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.