BL-B5134
![BRIGHTLED BRIGHTLED](https://www.rutronik24.com/images/logos/brightled_medium.png)
![BRIGHTLED BL-B5134](https://www.rutronik24.com/pim/direct/brightled/medium/brightled-bl-b5134.jpg)
image shown is a representation only
Description:
5MM BRIGHT RED DIFFUSED LC
Supplier:
BRIGHTLED
Matchcode:
BL-B5134
Rutronik No.:
LED24163
Unit Pack:
1000
MOQ:
20000
package:
5 MM
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 20 mA
- LxW
- 5 mm
- Viewing angle
- 35 °
- Power class
- 0,05 W
- Forw.volt.min.
- 2,3 V
- Wavelength min.
- 650 nm
- Wavelength max.
- 700 nm
- Lum.inten.min.
- 2,5 mcd
- SMT/SMD
- NO
- Package
- 5 MM
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
▪ Verschiedene Winkel, Aussehen und Größen zur Auswahl
▪ Verschiedene Verpackungsarten
▪ Hohe Zuverlässigkeit
▪ Bleifreie Verarbeitung
▪ Entspricht dem RoHS-Standard
▪ Sonderstiftlängen, -größen und kundenspezifische Ausführungen erhältlich.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.