BL-B4541-TRS28A
![BRIGHTLED BRIGHTLED](https://www.rutronik24.com/images/logos/brightled_medium.png)
![BRIGHTLED BL-B4541-TRS28A](https://www.rutronik24.com/pim/direct/brightled/medium/brightled-bl-b4541-trs28a.jpg)
image shown is a representation only
Description:
3MM RED DIFFUSED 35°
Supplier:
BRIGHTLED
Matchcode:
BL-B4541-TRS28A
Rutronik No.:
LEDIND1702
Unit Pack:
1000
MOQ:
1000
package:
3MM
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 20 mA
- LxW
- 5,3*3,0 mm
- Height
- 25,4 mm
- Viewing angle
- 35 °
- Lum.inten.typ.
- 35 mcd
- Wavelength dom.
- 625 nm
- Wavelength peak
- 640 nm
- Forward voltage
- 2,1 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- 3MM
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 100 µA
- Packaging
- REEL
- Surface colour
- RED
- Lens colour
- REDDIFF
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.