BL-B4534-TBS18A


image shown is a representation only
Description:
5MM RED DIFFUSED 35°
Supplier:
BRIGHTLED
Matchcode:
BL-B4534-TBS18A
Rutronik No.:
LED20985
Unit Pack:
2000
MOQ:
2000
package:
5MM
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 20 mA
- LxW
- 8,62x5,7 mm
- Height
- 25,4 mm
- Viewing angle
- 35 °
- Lum.inten.typ.
- 65 mcd
- Wavelength dom.
- 617 nm
- Wavelength peak
- 640 nm
- Forward voltage
- 2 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- 5MM
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 100 µA
- Packaging
- REEL
- Lens colour
- DIFFUSED
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.