BL-B3141K-3-CU-20F-AA-T10-TBS25A


image shown is a representation only
Description:
3MM LED LAMP YELLOW DIFFUSED
Supplier:
BRIGHTLED
Matchcode:
BL-B3141K-3-CU-20F-AA-T10-TBS2
Rutronik No.:
LEDIND1340
Unit Pack:
4000
MOQ:
4000
package:
3MM
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Forward current
- 10 mA
- LxW
- 4,5x3,16 mm
- Height
- 25.4 mm
- Viewing angle
- 85 °
- Lum.inten.typ.
- 15 mcd
- Wavelength dom.
- 580 nm
- Wavelength peak
- 585 nm
- Forward voltage
- 2 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Package
- 3MM
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 100 µA
- Packaging
- REEL
- Lens colour
- DIFFUSED
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.