BL-5630B10-34


image shown is a representation only
Description:
CHIPLED 5,7x3 BLUE 1600MCD
Supplier:
BRIGHTLED
Matchcode:
BL-5630B10-34
Rutronik No.:
LED24805
Unit Pack:
1
MOQ:
20000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Forward current
- 150 mA
- LxW
- 5,7x3 mm
- Height
- 0.95 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 1600 mcd
- Wavelength dom.
- 455 nm
- Wavelength peak
- 460 nm
- Forward voltage
- 3.3 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.