BL-2835W10-34-PINK


Description:
3528 PINK 2500K 20000MCD
Supplier:
BRIGHTLED
Matchcode:
BL-2835W10-34-PINK
Rutronik No.:
LED25133
Unit Pack:
1
MOQ:
48000
package:
3MM
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- PINK
- Forward current
- 150 mA
- LxW
- 3,5x2,8 mm
- Height
- 0.65 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 20000 mcd
- Forward voltage
- 2.9 V
- Package
- 3MM
- Automotive
- NO
- Packaging
- BULK
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.