BIR-NM13C1


image shown is a representation only
Description:
SIDE-LOOK IR-LED 65° 940nm
Supplier:
BRIGHTLED
Matchcode:
BIR-NM13C1
Rutronik No.:
IR7582
Unit Pack:
800
MOQ:
20000
package:
Radial
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Wavelength (pea
- 940 nm
- Forward current
- 100 mA
- Emission Angle
- 65 Degree
- Power dissip
- 150 mW
- Automotive
- NO
- Package
- Radial
- T(A) min
- -40 °C
- Forward voltage
- 1.25 V
- T(A) max
- 85 °C
- Packaging
- BAG
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.