BIR-BO03E4G-TBS25.5A


image shown is a representation only
Description:
IR-EMITTER 850NM SMD 120° 4MW/S
Supplier:
BRIGHTLED
Matchcode:
BIR-BO03E4G-TBS25.5A
Rutronik No.:
IR6210
Unit Pack:
2000
MOQ:
6000
package:
TOPVIEW
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 850 nm
- Radiant Intens.
- 4 mW/sr
- Emission Angle
- 120 Degree
- Automotive
- NO
- Package
- TOPVIEW
- Forward voltage
- 1,35 V
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.