BHD-E39BRI


image shown is a representation only
Description:
7-SEG.DISPL.1D
Supplier:
BRIGHTLED
Matchcode:
BHD-E39BRI
Rutronik No.:
LEDSVN1572
Unit Pack:
800
MOQ:
1000
Packaging:
REEL
- No.of digits
- 1DIGIT
- Emitted colour
- BLUE
- Segment height
- 10 mm
- SMD/THT
- SMD
- Wavelength peak
- 470 nm
- Wavelength dom.
- 480 nm
- RoHS Status
- RoHS-conform
- Lum.int.min/seg
- 160000 µcd
- Forward current
- 20 mA
- Automotive
- NO
- Packaging
- REEL
- Surface colour
- GREY
- Colour of segm.
- WHITE
- Length
- 19,7 mm
- Width
- 15 mm
- Add.character
- DOT
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.