BD-E39BRI-LC3.5


image shown is a representation only
Description:
7-SEG.DISPLAY 2D BLUE 10MM C.A
Supplier:
BRIGHTLED
Matchcode:
BD-E39BRI-LC3.5
Rutronik No.:
LEDSVN1446
Unit Pack:
10
MOQ:
10
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of digits
- 2
- Emitted colour
- BLUE
- segment height
- 10 mm
- Circuitry(cc/ca
- C.A.
- SMD/THT
- THT
- Lum.int.min/seg
- 4000 µcd
- Wavelength peak
- 470 nm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Forward current
- 10 mA
- Surface colour
- GREY
- Colour of segm.
- WHITE
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.