BB-HGRB32L-3-TRB-8


Description:
TOP VIEW LED RGB PLCC-6
Supplier:
BRIGHTLED
Matchcode:
BB-HGRB32L-3-TRB-8
Rutronik No.:
LEDIND1507
Unit Pack:
1000
MOQ:
100000
package:
PLCC-6
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Forward current
- 18 mA
- LxW
- 5,4x5 mm
- Height
- 1.6 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 900/1600/4 mcd
- Wavelength dom.
- 625/525/46 nm
- Wavelength peak
- 630/530/47 nm
- Forward voltage
- 5 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-6
- Automotive
- NO
- Packaging
- REEL
- Surface colour
- WHITE
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.