0273.017.038


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SPI, I3C
- Package
- LGA-10
- Automotive
- NO
- Technology
- MEMS
- Type
- PRESS
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90262020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With its extreme accuracy, BMP585 measures a change in height of just a few centimeters. It can therefore detect movements in fitness training down to the level of individual pull-ups or push-ups. At the same time, users do not have to worry about environmental conditions - thanks to its extreme ruggedness.
The BMP585 has a gel-filled cavity that allows highest protection against water and other liquids such as chemicals with the suitable integration concept. The sensor can be used for applications like height measurement, water-level detection and navigation with a maximum absolute accuracy of ±50 Pa and an temperature coefficient offset (TCO) of ±0.5 Pa/K.
The new BMP585 sensor with its small footprint offers outstanding design flexibility, providing a single package solution that is easy to integrate into other existing and upcoming devices for smartwatches, other wearables, hearables, home appliances, smart homes, and industrial products.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.