BMP390 Full Reel
![BOSCH SE BOSCH SE](https://www.rutronik24.com/images/logos/bosch_se_medium.png)
![BOSCH SE 0273.017.014-1NV](https://www.rutronik24.com/pim/direct/boschse/medium/boschse-bmp390fullreel.jpg)
image shown is a representation only
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Package
- LGA10
- Automotive
- NO
- Technology
- MEMS
- Type
- PRESS
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 0273.017.014-1NV
- ECCN
- EAR99
- Customs Tariff No.
- 90262020000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
The BMP390 is a very small, low-power and low-noise 24-bit absolute barometric pressure sensor. The digital, high-performance sensor is ideally suited for a wide range of altitude tracking applications. This new BMP390 pressure sensor offers outstanding design flexibility, providing a single package solution that customers can easily integrate into a multitude of existing and upcoming devices such as smartphones, GPS modules, wearables, hearables and drones.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.