BMI270
![BOSCH SE BOSCH SE](https://www.rutronik24.com/images/logos/bosch_se_medium.png)
![BOSCH SE 0273.017.008-1NV](https://www.rutronik24.com/pim/direct/boschse/medium/boschse-bmi270.jpg)
image shown is a representation only
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I²C, SPI
- Technology
- MEMS
- g-range
- 2,4,8,16 +-g
- DOF
- 6
- Vcc(min)
- 1,71 V
- Vcc(max)
- 3,6 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 7,5 mm²
- Automotive
- NO
- Package
- LGA-14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 0273.017.008-1NV
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
The ultra-low power BMI270 is an IMU optimized for wearables providing precise acceleration, angular rate measurement and intelligent on-chip motion-triggered interrupt features.
The 6-axis sensor combines a 16-bit tri-axial gyroscope and a 16-bit tri-axial accelerometer featuring Bosch’s automotive-proven gyroscope technology. BMI270 includes several functionalities such as an integrated plug-and-play step counter/detector for wrist-worn devices. Moreover, the IMU is suitable for hearables, smart clothes, smart shoes, smart glasses and ankle bands.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.