BMI085
![BOSCH SE BOSCH SE](https://www.rutronik24.com/images/logos/bosch_se_medium.png)
![BOSCH SE 0273.141.366-1NV](https://www.rutronik24.com/pim/direct/boschse/medium/boschse-bmi085.jpg)
image shown is a representation only
Description:
IMU ACCEL 16bit GYRO 16bit SMD
Supplier:
BOSCH SE
Matchcode:
BMI085
Rutronik No.:
ICMEMS1620
Unit Pack:
5000
MOQ:
5000
package:
LGA-16
Packaging:
REEL
- Interface
- I²C, SPI
- Resolution
- 16 bits
- Technology
- MEMS
- g-range
- 3,6,12,24 +-g
- FS
- 2000 dps
- DOF
- 6
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 13,5 mm²
- Automotive
- NO
- Package
- LGA-16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 0273.141.366-1NV
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.